1/4
756-3104/040-020
Sensor/actuator data cable (pre-fab)
Plug, right angle
Sensor connector
Cable, open end
M12 plug, right angle
4
2.00 m
PUR
250 V
4 A
4 A
0.75 mm²
Open end cable
M12
Grey
IP67
Halogen-free
Hydrolysis-resistant
Oil-resistant
UV-resistant
Suitable for drag chains
-30 °C
+80 °C
Screw-on
756-3104/040-020
1 pc(s)
6.20 mm
Datasheet 546218 WAGO 756-3104/040-020 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 546218 WAGO 756-3104/040-020 Sensor/actuator data cable (pre-fab) M12 Plug, right angle 2.00 m No. of pins (RJ): 4 1 pc(s)