
WAGO 756-3105/040-002 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 20.00 cm No. of pins (RJ
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Technical specifications
- M12 KABEL BU/ST AXIAL 4-POL. 0,2M
- Type
756-3105/040-002
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
4
- Cable length
20.00 cm
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Grey
IP67
- Features
Halogen-free
Hydrolysis-resistant
Oil-resistant
UV-resistant
Suitable for drag chains
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
756-3105/040-002
- Content
1 pc(s)
- Cable diameter (details)
6.20 mm
TRUE
Multi-core
250 V
0.2 m
FALSE
4
-30-80 °C
-30-80 °C
10 mΩ
Other
IP67
M12
M12
FALSE
4 A
Documents & Downloads
Datasheet
Datasheet 546224 WAGO 756-3105/040-002 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 20.00 cm No. of pins (RJ
User & Safety Instructions
User & Safety Instructions 546224 WAGO 756-3105/040-002 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 20.00 cm No. of pins (RJ
Description
Axial, 02 m, both ends fitted, A-coded, M12, M12 plug-socket axial axial, gray.
This text is machine translated.
This text is machine translated.



























