1/4
756-3103/040-200
Sensor/actuator data cable (pre-fab)
Plug, straight
Sensor connector
Cable, open end
M12 plug, straight
4
20.00 m
PUR
250 V
4 A
4 A
0.75 mm²
Open end cable
M12
Grey
IP67
Halogen-free
Hydrolysis-resistant
Oil-resistant
UV-resistant
Suitable for drag chains
-30 °C
+80 °C
Screw-on
756-3103/040-200
1 pc(s)
6.20 mm
Datasheet 546214 WAGO 756-3103/040-200 Sensor/actuator data cable (pre-fab) M12 Plug, straight 20.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 546214 WAGO 756-3103/040-200 Sensor/actuator data cable (pre-fab) M12 Plug, straight 20.00 m No. of pins (RJ): 4 1 pc(s)