• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 757-284/000-025 757-284/000-025 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

Product type
Sensor & actuator box (passive)
No. of signal spaces
1
No. of splitters
8-way
Configuration
Single
Type
757-284/000-025
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M12 SENSOR/AKTOR BOX 8F/4P/25M
Product type

Sensor & actuator box (passive)

No. of signal spaces

1

Configuration

Single

Type

757-284/000-025

Trunk line

Yes

No. of splitters

8-way

Status indicator

LED

Connection

Open end cable

Width

60 mm

Length

152 mm

IP68

Max. power rating per slot

2 A

Max. temperature

+80 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Case material

PA 66

Total no. of pins

4

Manufacturer part #

757-284/000-025

Factory colour

Grey

Content

1 pc(s)

Cable length

25 m

Number of pins

4

Power rating (total)

9 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 546687 WAGO 757-284/000-025 757-284/000-025 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546687 WAGO 757-284/000-025 757-284/000-025 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

Description

8-way, 4-pin, 25 m connection cable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 302.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)