
1/3
Sensor & actuator box (passive)
2
Single
757-145
No
4-way
LED
60 mm
117 mm
IP67
2 A
+80 °C
-25 °C
M12 socket
PA 66
5
757-145
Grey
1 pc(s)
5
9 A
60
34 mm
Other
32 V
117 m
Plastic
-25-80 °C
None
None
Gold
IP68
TRUE
3
PA
not relevant
Datasheet 546674 WAGO 757-145 757-145 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
User & Safety Instructions 546674 WAGO 757-145 757-145 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
€ 118.78*
The necessary accessories are required to use the article as described.