Switched PSU
400 V/AC
500 V/AC
Switched Mode
Rail mounted PSU (DIN)
320 V AC
24 V DC
100 - 240 V AC
575 V AC
20 A
20 A
480 W
Fixed voltage
3
24 V
1 x
(L x W x H) 180 x 80 x 127 mm
1500 g
28.5 V
23 V
70 °C
-25 °C
787-1642
1 pc(s)
80 mm
127 mm
180 mm
70 °C
-25 °C
787-1642
Terminal
80
127 mm
180 mm
FALSE
FALSE
5
AC/DC
Spring clamp connection
TRUE
IP20
not relevant
Datasheet 1429824 WAGO 787-1642 Rail mounted PSU (DIN) 24 V 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1429824 WAGO 787-1642 Rail mounted PSU (DIN) 24 V 20 A 480 W No. of outputs:1 x Content 1 pc(s)
€ 449.98€ 449.48*
The necessary accessories are required to use the article as described.