Switched PSU
110 V/AC
240 V/AC
Switched Mode
Rail mounted PSU (DIN)
90 V AC
24 V DC
100 - 240 V AC
264 V AC
10 A
10 A
240 W
Fixed voltage
1
24 V
1 x
(L x W x H) 70 x 99 x 165 mm
840 g
26 V
22 V
60 °C
-20 °C
787-1732
1 pc(s)
99 mm
165 mm
70 mm
787-1732
Grey
Terminal
99
165 mm
70 mm
FALSE
FALSE
6
AC/DC
Spring clamp connection
TRUE
IP20
yes
Datasheet 1429837 WAGO 787-1732 Rail mounted PSU (DIN) 24 V 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1429837 WAGO 787-1732 Rail mounted PSU (DIN) 24 V 10 A 240 W No. of outputs:1 x Content 1 pc(s)
€ 274.97€ 274.47*
The necessary accessories are required to use the article as described.