• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-903 Continuity 5 mm Pull spring Red 100 pc(s) Package

Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor through terminal

  • 870-903
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Continuity

Features

+ CAGE CLAMP®

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Red

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

500 V

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Manufacturer part #

870-903

Content

100 pc(s)

Industrial packaging

Yes

Type

870-903

Dim

(L x W x H) 5 x 5 x 27.50 mm

Width

5 mm

Height

27.50 mm

Length

5 mm

Contamination level

3

Weight

4.313 g

Flammability rating

V0

Connector colour

Red

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655174 WAGO 870-903 Continuity 5 mm Pull spring Red 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 655174 WAGO 870-903 Continuity 5 mm Pull spring Red 100 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.