• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin and socket combo 2140 Total number of pins 4 Contact spacing: 3.50 mm 734-364 50 pc(s)

1/2
Product type
Pin and socket combo
No. of rows
1
Series
2140
CS
3.50 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 10.70 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combi strip

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

  • 2L-KOMBILEISTE 4-POL.CC 3,5MM L-GRAU
Product type

Pin and socket combo

No. of rows

1

Connector system

wire-to-board

Series

2140

CS

3.50 mm

Pins per row

4

Total number of pins

4

Width

16.85 mm

Pin shape

Square

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

AWG max.

14

AWG (min.)

28

Dim

(L x W x H) 40.9 x 16.85 x 18.5 mm

Connection

Spring-loaded terminal

Case material

Polyamide

Manufacturer part #

734-364

Factory colour

Light grey

Industrial packaging

Yes

Insulation material

Polyamide

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

18.5 mm

Length

40.9 mm

max. cross section

1.50 mm²

Min. cross section

0.08 mm²

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

734-364

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 544033 WAGO Pin and socket combo 2140 Total number of pins 4 Contact spacing: 3.50 mm 734-364 50 pc(s)

User & Safety Instructions

User & Safety Instructions 544033 WAGO Pin and socket combo 2140 Total number of pins 4 Contact spacing: 3.50 mm 734-364 50 pc(s)

Description

Pin and socket output, 4-pin pitch 3.5 mm/0.138 in, 100% proof, coding, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 547.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)