• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin and socket combo 2140 Total number of pins 7 Contact spacing: 3.50 mm 734-367/008-000 50 pc(s)

1/3
Product type
Pin and socket combo
No. of rows
1
Series
2140
CS
3.50 mm
Total number of pins
7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 16.90 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combi strip

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Technical specifications

  • 2L-KOMBILEISTE 7-POL.CC 3,5MM M.RF
Product type

Pin and socket combo

No. of rows

1

Connector system

wire-to-board

Series

2140

CS

3.50 mm

Pins per row

7

Total number of pins

7

Width

27.35 mm

Pin shape

Square

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

AWG max.

14

AWG (min.)

28

Dim

(L x W x H) 40.9 x 27.35 x 23 mm

Connection

Spring-loaded terminal

Case material

Polyamide

Manufacturer part #

734-367/008-000

Factory colour

Light grey

Industrial packaging

Yes

Insulation material

Polyamide

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

250 V

Height

23 mm

Length

40.9 mm

max. cross section

1.50 mm²

Min. cross section

0.08 mm²

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

734-367/008-000

Documents & Downloads

Datasheet

Datasheet 544040 WAGO Pin and socket combo 2140 Total number of pins 7 Contact spacing: 3.50 mm 734-367/008-000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 544040 WAGO Pin and socket combo 2140 Total number of pins 7 Contact spacing: 3.50 mm 734-367/008-000 50 pc(s)

Description

Pin and socket output, 7-pin 3.5 mm pitch, with mounting adapter 209-137 also on TS 35, connection error proof, coding, with snap-in base, plate thickness 0.6 x1.2 mm, mounting holes Ø 3.5 mm, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 858.95*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)