1/2
Pin and socket combo
1
wire-to-board
2140
3.50 mm
5
5
20.35 mm
Square
10 A
10 A
50 pc(s)
14
28
(L x W x H) 40.9 x 20.35 x 18.5 mm
Spring-loaded terminal
Polyamide
734-365
Light grey
Yes
Polyamide
Copper alloy
Tin plated
160 V
18.5 mm
40.9 mm
1.50 mm²
0.08 mm²
+100 °C
-60 °C
734-365
not relevant
Datasheet 544035 WAGO Pin and socket combo 2140 Total number of pins 5 Contact spacing: 3.50 mm 734-365 50 pc(s)
User & Safety Instructions 544035 WAGO Pin and socket combo 2140 Total number of pins 5 Contact spacing: 3.50 mm 734-365 50 pc(s)
€ 657.99*
The necessary accessories are required to use the article as described.