1/2
Pin and socket combo
1
wire-to-board
2140
3.50 mm
6
6
23.85 mm
Square
10 A
10 A
50 pc(s)
14
28
(L x W x H) 40.9 x 23.85 x 18.5 mm
Spring-loaded terminal
Polyamide
734-366
Light grey
Yes
Polyamide
Copper alloy
Tin plated
160 V
18.5 mm
40.9 mm
1.50 mm²
0.08 mm²
+100 °C
-60 °C
734-366
not relevant
Datasheet 544037 WAGO Pin and socket combo 2140 Total number of pins 6 Contact spacing: 3.50 mm 734-366 50 pc(s)
User & Safety Instructions 544037 WAGO Pin and socket combo 2140 Total number of pins 6 Contact spacing: 3.50 mm 734-366 50 pc(s)
€ 757.99*
The necessary accessories are required to use the article as described.