1/2
Pin and socket combo
1
wire-to-board
2140
3.50 mm
7
7
27.35 mm
Square
10 A
10 A
25 pc(s)
14
28
(L x W x H) 40.9 x 27.35 x 18.5 mm
Spring-loaded terminal
Polyamide
734-367
Light grey
Yes
Polyamide
Copper alloy
Tin plated
160 V
18.5 mm
40.9 mm
1.50 mm²
0.08 mm²
+100 °C
-60 °C
734-367
not relevant
Datasheet 544039 WAGO Pin and socket combo 2140 Total number of pins 7 Contact spacing: 3.50 mm 734-367 25 pc(s)
User & Safety Instructions 544039 WAGO Pin and socket combo 2140 Total number of pins 7 Contact spacing: 3.50 mm 734-367 25 pc(s)
€ 437.99*
The necessary accessories are required to use the article as described.