
Number (Package size 25 pc(s))
Total (€ 23.16 / piece)
€ 579.00
incl. VAT
14-day return policy included
Highlights & Details
Combi strip
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- 2L-KOMBILEISTE 10-POL.CC 3,5MM M.RF
- Product type
Pin and socket combo
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.50 mm
- Pins per row
10
- Total number of pins
10
- Width
37.85 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
25 pc(s)
- AWG max.
14
- AWG (min.)
28
- Dim
(L x W x H) 40.9 x 37.85 x 23 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide
- Manufacturer part #
734-370/008-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
250 V
- Height
23 mm
- Length
40.9 mm
- max. cross section
1.50 mm²
- Min. cross section
0.08 mm²
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-370/008-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544048 WAGO Pin and socket combo 2140 Total number of pins 10 Contact spacing: 3.50 mm 734-370/008-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 544048 WAGO Pin and socket combo 2140 Total number of pins 10 Contact spacing: 3.50 mm 734-370/008-000 25 pc(s)
Description
Pin and socket output, 8-pin 3.5 mm pitch, with mounting adapter 209-137 also on TS 35, connection error proof, coding, with snap-in base, plate thickness 0.6 x1.2 mm, mounting holes dia. 3.5 mm.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 592.95*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































