• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wall bracket for collection box MARTOR 984506 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 23.99
-8 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Knife set

Length

124 mm

Height

40 mm

Width

111 mm

Material

Plastic

Weight

123 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1893972 Wall bracket for collection box MARTOR 984506 1 pc(s)

Description

Makes the collection box for all accessible. The same! Your collection box you can use the convenient holder at any suitable wall mount in your company and to dispose of removed again. For mounting on pipes or rods, please use the supplied terminal incl. screws and nuts.
Packaging: 1 in a single box.

This text is machine translated.

What kind of Workshop Knives are you looking for?

More interesting products

(*All information is plus legal VAT)