• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 39100502250310 Cable reel 25 m Black CEE plug (5-pin, 16 A)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable drum 400V with a CEE output 16A

  • Cable drum 400V with a CEE output 16A
  • 3 earthing contact socket outlets.
  • 25m rubber sheathed cable H07RN-F5G2.5 with CEE plug 16A

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

CEE plug (5-pin, 16 A)

Inputs

1

Connector version

straight

Type B

CEE connector (5-pin, 16 A)

PG socket

Outlets

3

Cable colour

Black

Cable standard

H07RN-F 5G 2,5 mm²

Used at

Outdoors

Indoors

Material

Rubber

Factory colour

Black

Nominal input voltage

400 V

Nominal current (details)

16 A

Load capacity (wound/unwound)

5.5 W/11 k W

Reel diameter

31 cm

Weight

10.3 kg

IP54

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015683 Walther Werke 39100502250310 Cable reel 25 m Black CEE plug (5-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 3015683 Walther Werke 39100502250310 Cable reel 25 m Black CEE plug (5-pin, 16 A)

Description

Walther cable reel 400V with drum body made from unbreakable synthetic rubber resistant to chemicals, oils and petrol Temperature resistance from -20°C to +70°C.

This text is machine translated.

Scope of delivery

  • Cable drum 400V
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)