• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1006640000 PCB connector Total number of pins 3 No. of rows 1 100 pc(s)

Product type
PCB connector
Total no. of pins
3
Connector type
PCB connector
CS
5 mm
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • No. of rows 1
  • Content 100 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

3

Connector type

PCB connector

No. of rows

1

CS

5 mm

Connection

THR

Case material

PA

Manufacturer part #

1006640000

Content

100 pc(s)

Max. temperature

100 °C

Min. temperature

-50 °C

Type

SL 5.00/03/180B 3.2SN GN BX

Connector contact surface

Tin

Number of pins

3

RoHS-compliant

Yes

UKCA

not relevant

What kind of Multipoint Connectors & Receptacles are you looking for?