• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1237080000 PCB connector Total number of pins 10 No. of rows 1 50 pc(s)

Product type
PCB connector
Total no. of pins
10
CS
3.81 mm
Content
50 pc(s)
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 10
  • No. of rows 1
  • Content 50 pc(s)

Our service for you

Technical specifications

  • Depth: 42.1 mm
  • Insulating material: PA 66 GF 30
  • Storage temperature: -25 °C to +55 °C.
  • Stripped length: 7 mm
  • Tightening torque: 0.2 Nm - 0.25 Nm
  • M2 terminal screw
  • Conductor connection technology: Draw connection
  • Conductor outlet direction: 180°
  • Touch protection: IP20
  • Insertion force/pole 8 N.
  • Pulling force/pole: 5 N.
  • Short-term current strength: 3 x 1s with 76 A.
  • Mandrel: 2.4 mm x 1.5 mm, 2.4 mm
Product type

PCB connector

Total no. of pins

10

Total number of pins

10

No. of rows

1

CS

3.81 mm

Nominal current

11 A

Nominal current - rounded value

11 A

DIN standard

DIN 5264

Pins per row

10

Connection

Screws

Plug

Factory colour

Orange

Case material

PA

Manufacturer part #

1237080000

Content

50 pc(s)

Contact material

Copper

Height

12.5 mm

Max. temperature

+120 °C

Min. temperature

-50 °C

Type

SCZ 3.81/10/180GZE SN OR BX

28 AWG - 16 AWG

Dim

12.5 mm x 42.1

Resistance

5 mΩ

Insulation resistance

100 MΩ

Clamping range diameter mm

0.08 mm² - 1.5 mm²

Connector contact surface

Tin plated

Dimensions

12.5 mm x 42.1 mm

Nominal voltage

300 V

Number of pins

10

Cross section

1 mm²

RoHS-compliant

Yes

Mating cycles

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952096 Weidmüller 1237080000 PCB connector Total number of pins 10 No. of rows 1 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1952096 Weidmüller 1237080000 PCB connector Total number of pins 10 No. of rows 1 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?