• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1211310000 PCB connector Total number of pins 12 No. of rows 2 50 pc(s) Piece

Product type
PCB connector
Total no. of pins
12
Connector type
Pin
CS
5 mm
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 12
  • No. of rows 2
  • Content 50 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Product type

PCB connector

Total no. of pins

12

Connector type

Pin

Total number of pins

12

No. of rows

2

CS

5 mm

Connection

THR

Case material

PA

Manufacturer part #

1211310000

Content

50 pc(s)

Max. temperature

100 °C

Min. temperature

-50 °C

Type

SL 5.00/12/180B 3.2SN BK BX

Connector contact surface

Tin

Number of pins

12

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1949160 Weidmüller 1211310000 PCB connector Total number of pins 12 No. of rows 2 50 pc(s) Piece

What kind of Multipoint Connectors & Receptacles are you looking for?