• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1137410000 PCB connector Total number of pins 6 60 pc(s)

Product type
PCB connector
Total no. of pins
6
Connector type
PCB connector
CS
5.08 mm
Content
60 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 6
  • Content 60 pc(s)

Our service for you

Technical specifications

Product type

PCB connector

Total no. of pins

6

Connector type

PCB connector

Connector orientation

At an angle (to the PCB)

Total number of pins

6

CS

5.08 mm

Case material

PA

Manufacturer part #

1137410000

Content

60 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-50 °C

Type

BLZP 5.08HC/06/225 SN GN BX

Connector contact surface

Tin

Number of pins

6

RoHS-compliant

Yes

Leading contact (PE)

No

UKCA

not relevant

What kind of Multipoint Connectors & Receptacles are you looking for?