PCB connector
3
3
1
7.62 mm
20 A
20 A
DIN 5264
3
Screws
Plug
Orange
PA
1095800000
45 pc(s)
Copper
18.3 mm
+100 °C
-50 °C
BLZ 7.62HP/03/180F SN OR BX
28 AWG - 12 AWG
18.3 mm x 23.3
5 mΩ
100 MΩ
0.08 mm² - 4 mm²
Tin plated
18.3 mm x 23.3 mm
600 V
3
2.5 mm²
Yes
not relevant
Datasheet 1952046 Weidmüller 1095800000 PCB connector Total number of pins 3 No. of rows 1 45 pc(s)
User & Safety Instructions 1952046 Weidmüller 1095800000 PCB connector Total number of pins 3 No. of rows 1 45 pc(s)
The necessary accessories are required to use the article as described.