PCB connector
24
24
1
5 mm
18.5 A
18.5 A
DIN 5264
24
Push-in connector
Spring-loaded terminal
Black
PA
1211870000
12 pc(s)
CuSn
120 mm
14.2 mm
+100 °C
-50 °C
BLF 5.00HC/24/180 SN BK BX
26 AWG - 12 AWG
(W x H) 120 mm x 14.2 mm
5 mΩ
100 MΩ
0.13 mm² - 3.31 mm²
Tin plated
120 mm x 14.2 mm x 27.6 mm
300 V
24
2.5 mm²
Yes
25
not relevant
Datasheet 1949717 Weidmüller 1211870000 PCB connector Total number of pins 24 No. of rows 1 12 pc(s)
User & Safety Instructions 1949717 Weidmüller 1211870000 PCB connector Total number of pins 24 No. of rows 1 12 pc(s)