PCB connector
21
21
1
5 mm
18.5 A
18.5 A
DIN 5264
21
Push-in connector
Spring-loaded terminal
Orange
PA
1211780000
12 pc(s)
CuSn
105 mm
14.2 mm
+100 °C
-50 °C
BLF 5.00HC/21/180 SN OR BX
26 AWG - 12 AWG
(W x H) 105 mm x 14.2 mm
5 mΩ
100 MΩ
0.13 mm² - 3.31 mm²
Tin plated
105 mm x 14.2 mm x 27.6 mm
300 V
21
2.5 mm²
Yes
25
not relevant
Datasheet 1949162 Weidmüller 1211780000 PCB connector Total number of pins 21 No. of rows 1 12 pc(s)
User & Safety Instructions 1949162 Weidmüller 1211780000 PCB connector Total number of pins 21 No. of rows 1 12 pc(s)