PCB connector
10
10
1
7.62 mm
20 A
20 A
DIN 5264
10
Screws
Plug
Black
PA
1095760000
15 pc(s)
Copper
18.3 mm
+100 °C
-50 °C
BLZ 7.62HP/10/180F SN BK BX
28 AWG - 12 AWG
18.3 mm x 23.3
5 mΩ
100 MΩ
0.08 mm² - 4 mm²
Tin plated
18.3 mm x 23.3 mm
600 V
10
2.5 mm²
Yes
not relevant
Datasheet 1949424 Weidmüller 1095760000 PCB connector Total number of pins 10 No. of rows 1 15 pc(s)
User & Safety Instructions 1949424 Weidmüller 1095760000 PCB connector Total number of pins 10 No. of rows 1 15 pc(s)
The necessary accessories are required to use the article as described.