PCB connector
4
4
5 mm
20 A
20 A
DIN 5264
DIN ISO 8764-2-PH
DIN ISO 8764-2-PZ
Screws
Plug
Green
PA
1204980000
90 pc(s)
Copper
20 mm
16 mm
+100 °C
-50 °C
BLZP 5.00HC/04/180 SN GN BX
30 AWG - 12 AWG
(W x H) 20 mm x 16 mm
5 mΩ
100 MΩ
0.13 mm² - 4 mm²
Tin plated
20 mm x 16 mm x 20.1 mm
300 V
4
4 mm²
Yes
25
not relevant
Datasheet 1949476 Weidmüller 1204980000 PCB connector Total number of pins 4 90 pc(s)
User & Safety Instructions 1949476 Weidmüller 1204980000 PCB connector Total number of pins 4 90 pc(s)
The necessary accessories are required to use the article as described.