Cable gland
Stainless steel
PG7
7 Nm
Stainless steel
3 mm
6.5 mm
6 mm
28 mm
-40 °C
+100 °C
IP54
IP66
IP67
IP68
IP69K
14 mm
2.4 g
No
50 pc(s)
Yes
Yes
1009740000
VG 7-SS 68 KB 3-6.5
Datasheet 280266 Weidmüller 1009740000 N/A PG7 Stainless steel Stainless steel 50 pc(s)
User & Safety Instructions 280266 Weidmüller 1009740000 N/A PG7 Stainless steel Stainless steel 50 pc(s)