Cable gland
Stainless steel
PG9
10 Nm
Stainless steel
4 mm
8 mm
6 mm
29 mm
-40 °C
+100 °C
IP54
IP66
IP67
IP68
IP69K
17 mm
17 g
No
50 pc(s)
Yes
Yes
1009750000
VG 9-SS 68 KB 4-8
Datasheet 280268 Weidmüller 1009750000 N/A PG9 Stainless steel Stainless steel 50 pc(s)
User & Safety Instructions 280268 Weidmüller 1009750000 N/A PG9 Stainless steel Stainless steel 50 pc(s)