• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1009760000 N/A PG11 Stainless steel Stainless steel 50 pc(s)

Product type
Cable gland
External thread
PG11
Material
Stainless steel
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing: CR
  • Nozzle torque, max. 20 Nm
  • Nozzle torque, min.: 15 Nm
  • Seal: NBR
  • O-ring: NBR
  • Tightening torque: 5 Nm
Product type

Cable gland

Factory colour

Stainless steel

External thread

PG11

Torque

13  Nm

Material

Stainless steel

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Thread length

6 mm

Length

31.5 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

IP69K

Spanner size

22 mm

Weight

32 g

Halogen-free

No

Content

50 pc(s)

Dim
Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1009760000

Type

VG 11-SS 68 KB 5-10

Documents & Downloads

Datasheet

Datasheet 280269 Weidmüller 1009760000 N/A PG11 Stainless steel Stainless steel 50 pc(s)

User & Safety Instructions

User & Safety Instructions 280269 Weidmüller 1009760000 N/A PG11 Stainless steel Stainless steel 50 pc(s)

Description

This cable gland series is made from stainless steel and is well suited for industrial applications requiring IP68 protection. Its excellent resistance against seawater and impacts make it ideal for use in harsh conditions.

What kind of Cable Screw Connectors are you looking for?