• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1720510000 Cable gland PG16 Polyamide Grey 25 pc(s)

Product type
Cable gland
External thread
PG16
Material
Polyamide
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing: CR
  • Connecting piece torque, max. 4.5 Nm
  • Nozzle torque, min.: 2.5 Nm
  • Tightening torque: 3.5 Nm
Product type

Cable gland

Factory colour

Grey

External thread

PG16

Torque

6  Nm

Material

Polyamide

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Thread length

10 mm

Length

112 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

27 mm

Weight

23.6 g

Halogen-free

No

Content

25 pc(s)

Dim
Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1720510000

Type

VG 16-K68 SKS

Documents & Downloads

Datasheet

Datasheet 356271 Weidmüller 1720510000 Cable gland PG16 Polyamide Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 356271 Weidmüller 1720510000 Cable gland PG16 Polyamide Grey 25 pc(s)

What kind of Cable Screw Connectors are you looking for?