• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1009780000 Cable gland PG16 Stainless steel Stainless steel 25 pc(s)

Product type
Cable gland
External thread
PG16
Material
Stainless steel
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

cable glands, Stainless steel 1.4305 (303), External thread: PG 16

Our service for you

Technical specifications

  • Sealing: CR
  • Torque connection piece, max. 30 Nm
  • Nozzle torque, min. 22 Nm
  • Seal: NBR
  • O-ring: NBR
  • Tightening torque: 7 Nm
Product type

Cable gland

Factory colour

Stainless steel

External thread

PG16

Torque

20  Nm

Material

Stainless steel

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Thread length

6.5 mm

Length

34 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

IP66

IP67

IP68

IP69K

Spanner size

24 mm

Weight

31.2 g

Halogen-free

No

Content

25 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1009780000

Type

VG 16-SS 68 KB 10-14

Documents & Downloads

Datasheet

Datasheet 280270 Weidmüller 1009780000 Cable gland PG16 Stainless steel Stainless steel 25 pc(s)

User & Safety Instructions

User & Safety Instructions 280270 Weidmüller 1009780000 Cable gland PG16 Stainless steel Stainless steel 25 pc(s)

Description

This cable gland series is made from stainless steel and is well suited for industrial applications requiring IP68 protection. Its excellent resistance against seawater and impacts make it ideal for use in harsh conditions.

What kind of Cable Screw Connectors are you looking for?