Image similar
Pin strip
13
13
1
5.08 mm
18.5 A
18.5 A
DIN 5264
13
Push-in connector
Spring-loaded terminal
Black
PA
1014240000
24 pc(s)
CuSn
75.86 mm
14.3 mm
+100 °C
-50 °C
BLF 5.08HC/13/180LR SN BK BX
26 AWG - 12 AWG
(W x H) 75.86 mm x 14.3 mm
5 mΩ
100 MΩ
0.13 mm² - 3.31 mm²
Tin plated
75.86 mm x 14.3 mm x 29.6 mm
300 V
13
2.5 mm²
Yes
25
not relevant
Datasheet 1765779 Weidmüller 1014240000 Pin strip Total number of pins 13 No. of rows 1 24 pc(s)
User & Safety Instructions 1765779 Weidmüller 1014240000 Pin strip Total number of pins 13 No. of rows 1 24 pc(s)