• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1037980000 Pin strip Total number of pins 12 No. of rows 1 50 pc(s)

Image similar
Product type
Pin strip
Total no. of pins
12
CS
3.81 mm
Content
50 pc(s)
Total number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.70 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb connector on the side of closed, THT solder connection, 3.81 mm, 12 Pins, 270°, 3.2 mm, tinned, black, Box

  • Total number of pins 12
  • No. of rows 1
  • Content 50 pc(s)

Our service for you

Technical specifications

  • Depth: 9.2 mm
  • PCB mounting: THT solder connection
  • Outlet angle: 270°
  • Number of solder pins per pin: 1
  • Mounting hole diameter 1.2 mm
  • Insulating material: PA GF
  • Storage temperature: -25 °C to +55 °C.
  • Touch protection: IP20
  • Insertion force/pole 7 N.
  • Pulling force/pole: 5 N.
  • Short-term current strength: 3 x 1s with 76 A.
  • Solder pin length 3.2 mm
Product type

Pin strip

Total no. of pins

12

Total number of pins

12

No. of rows

1

CS

3.81 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Pins per row

12

Connection

THT

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

1037980000

Content

50 pc(s)

Contact material

Copper

Width

47.11 mm

Height

10.3 mm

Max. temperature

+120 °C

Min. temperature

-50 °C

Type

SC 3.81/12/270G 3.2SN BK BX

Dim

(W x H) 47.11 mm x 10.3 mm

Resistance

5 mΩ

Insulation resistance

100 MΩ

Connector contact surface

Tin plated

Dimensions

47.11 mm x 10.3 mm x 9.2 mm

Nominal voltage

300 V

Number of pins

12

RoHS-compliant

Yes

Mating cycles

25

Pin length

3.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1765784 Weidmüller 1037980000 Pin strip Total number of pins 12 No. of rows 1 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1765784 Weidmüller 1037980000 Pin strip Total number of pins 12 No. of rows 1 50 pc(s)

Description

Pluggable PCB connection technology for a safe and with innovatively ever intuitive handling.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)