• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1271590040 Sensor/actuator cable 0.4 m No. of pins (RJ): 3 1 pc(s) Piece

Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
B type solenoid connector
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-VSB-M8G-3-0.4U

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

B type solenoid connector

No. of pins

3

Cable length

0.4 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Plug

Cable colour

Black

Contact material

CuZn

Contact surface

Tin

IP67

Features

Halogen-free

+ LED

Min. temperature

-50 °C

Max. temperature

80 °C

Manufacturer part #

1271590040

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3748481 Weidmüller 1271590040 Sensor/actuator cable 0.4 m No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3748481 Weidmüller 1271590040 Sensor/actuator cable 0.4 m No. of pins (RJ): 3 1 pc(s) Piece

Description

Connection cable with square connector. The valve connector has an operating status indicator (LED) and a protective circuit.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?