
Image similar
SAIL-VSA-35U
Sensor/actuator cable
A type solenoid connector
Cable, open end
3
35 m
PUR
24 V
4 A
4 A
Black
CuZn
Tin
IP67
Halogen-free
+ LED
-50 °C
80 °C
9457713500
1 pc(s)
TRUE
24 V
35 m
FALSE
3
-25-80 °C
-50-80 °C
Tin
Polyurethane (PUR)
IP67
Other
Other
Other
TRUE
Male (plug)
CuZn
Black
4 A
Male (plug)
User & Safety Instructions 3752498 Weidmüller 9457713500 Sensor/actuator cable 35 m No. of pins (RJ): 3 1 pc(s)