• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1316550015 Sensor/actuator cable 0.15 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
M12 plug, straight
Connection side B
A type solenoid connector
No. of pins
4
Cable length
0.15 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-VSA-DS-M12G-0.15U

Product type

Sensor/actuator cable

Connection side A

M12 plug, straight

Connection side B

A type solenoid connector

No. of pins

4

Cable length

0.15 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Coding

A

Contact material

CuZn

IP67

Features

Halogen-free

+ LED

Min. temperature

-40 °C

Max. temperature

90 °C

Manufacturer part #

1316550015

Content

1 pc(s)

TRUE

24 V

0.15 m

FALSE

4

-30-90 °C

-40-90 °C

Polyurethane (PUR)

IP67

Straight

Straight

TRUE

Male (plug)

CuZn

4 A

Male (plug)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3748487 Weidmüller 1316550015 Sensor/actuator cable 0.15 m No. of pins (RJ): 4 1 pc(s)

Description

Connection cable with square connector. The valve connector has an operating status indicator (LED) and a protective circuit.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?