

SAIL-ZW-VSA-3.0U
Sensor/actuator cable
MSUD square connector
M12 plug, straight
A type solenoid connector
A type solenoid connector
5
3 m
PUR
24 V
4 A
4 A
Black
A
CuSn
IP65
Halogen-free
+ LED
-40 °C
90 °C
1332340300
1 pc(s)
TRUE
24 V
3 m
FALSE
5
-30-90 °C
-40-90 °C
Polyurethane (PUR)
IP65
M12
M12
Straight
Straight
TRUE
Male (plug)
CuSn
Black
4 A
Male (plug)
not relevant
Datasheet 3748491 Weidmüller 1332340300 Sensor/actuator cable MSUD square connector 3 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 3748491 Weidmüller 1332340300 Sensor/actuator cable MSUD square connector 3 m No. of pins (RJ): 5 1 pc(s)