• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9457713000 Sensor/actuator cable 30 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connection side A
A type solenoid connector
Connection side B
Cable, open end
No. of pins
3
Cable length
30 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-VSA-30U

Product type

Sensor/actuator cable

Connection side A

A type solenoid connector

Connection side B

Cable, open end

No. of pins

3

Cable length

30 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cable colour

Black

Contact material

CuZn

Contact surface

Tin

IP67

Features

Halogen-free

+ LED

Min. temperature

-50 °C

Max. temperature

80 °C

Manufacturer part #

9457713000

Content

1 pc(s)

TRUE

24 V

30 m

FALSE

3

-25-80 °C

-50-80 °C

Tin

Polyurethane (PUR)

IP67

Other

Other

Other

TRUE

Male (plug)

CuZn

Black

4 A

Male (plug)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3752497 Weidmüller 9457713000 Sensor/actuator cable 30 m No. of pins (RJ): 3 1 pc(s)

Description

Connection cable with square connector. The valve connector has an operating status indicator (LED) and a protective circuit.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?