

SAIL-VSBD-180-M12G-3.0U
Sensor/actuator cable
M12 plug, straight
B type solenoid connector
3
3 m
PUR
24 V
4 A
4 A
Plug
Black
A
CuZn
IP67
Halogen-free
+ LED
-50 °C
80 °C
2751060300
1 pc(s)
TRUE
Multi-core
24 V
3 m
FALSE
3
-25-80 °C
-50-80 °C
Polyurethane (PUR)
IP67
Other
Straight
Straight
TRUE
Male (plug)
CuZn
Black
4 A
Male (plug)
not relevant
Datasheet 3748612 Weidmüller 2751060300 Sensor/actuator cable 3 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3748612 Weidmüller 2751060300 Sensor/actuator cable 3 m No. of pins (RJ): 3 1 pc(s)