• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1332340100 Sensor/actuator cable Plug 1 m No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator cable
Connector type
Plug
Connection side A
M12 plug, straight
Connection side B
A type solenoid connector
A type solenoid connector
No. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-ZW-VSA-1.0U

Product type

Sensor/actuator cable

Connector type

Plug

Connection side A

M12 plug, straight

Connection side B

A type solenoid connector

A type solenoid connector

No. of pins

5

Cable length

1 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Plug

Cable colour

Black

Coding

A

Contact material

CuSn

IP65

Features

Halogen-free

+ LED

Min. temperature

-40 °C

Max. temperature

90 °C

Manufacturer part #

1332340100

Content

1 pc(s)

TRUE

24 V

1 m

FALSE

5

-30-90 °C

-40-90 °C

Polyurethane (PUR)

IP65

M12

M12

Straight

Straight

TRUE

Male (plug)

CuSn

Black

4 A

Male (plug)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3748489 Weidmüller 1332340100 Sensor/actuator cable Plug 1 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3748489 Weidmüller 1332340100 Sensor/actuator cable Plug 1 m No. of pins (RJ): 5 1 pc(s)

Description

Connection cable with square connector. The valve connector has an operating status indicator (LED) and a protective circuit.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?