

Piece
SAIL-VSBD-180-M12G-1.5U
Sensor/actuator cable
MSUD square connector
M12 plug, straight
B type solenoid connector
3
1.5 m
PUR
24 V
4 A
4 A
Plug
Black
A
CuZn
IP67
Halogen-free
+ LED
-50 °C
80 °C
2751060150
1 pc(s)
TRUE
Multi-core
24 V
1.5 m
FALSE
3
-25-80 °C
-50-80 °C
Polyurethane (PUR)
IP67
Other
Straight
Straight
TRUE
Male (plug)
CuZn
Black
4 A
Male (plug)
not relevant
Datasheet 3748611 Weidmüller 2751060150 Sensor/actuator cable MSUD square connector 1.5 m No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions 3748611 Weidmüller 2751060150 Sensor/actuator cable MSUD square connector 1.5 m No. of pins (RJ): 3 1 pc(s) Piece