• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2751070300 Sensor/actuator cable MSUD square connector 3 m No. of pins (RJ): 3 1 pc(s) Piece

Product type
Sensor/actuator cable
Connector type
MSUD square connector
Connection side A
M12 plug, straight
Connection side B
B type solenoid connector
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-VSB-180-M12G-3.0U

Product type

Sensor/actuator cable

Connector type

MSUD square connector

Connection side A

M12 plug, straight

Connection side B

B type solenoid connector

No. of pins

3

Cable length

3 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Plug

Cable colour

Black

Coding

A

Contact material

CuZn

IP67

Features

Halogen-free

+ LED

Min. temperature

-50 °C

Max. temperature

80 °C

Manufacturer part #

2751070300

Content

1 pc(s)

TRUE

Multi-core

24 V

3 m

FALSE

3

-25-80 °C

-50-80 °C

Polyurethane (PUR)

IP67

Other

Straight

Straight

TRUE

Male (plug)

CuZn

Black

4 A

Male (plug)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3748613 Weidmüller 2751070300 Sensor/actuator cable MSUD square connector 3 m No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3748613 Weidmüller 2751070300 Sensor/actuator cable MSUD square connector 3 m No. of pins (RJ): 3 1 pc(s) Piece

Description

Connection cable with square connector. The valve connector has an operating status indicator (LED) and a protective circuit.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?