
Image similar
SAIL-VSA-M12G-0.15U
Sensor/actuator cable
M12 plug, straight
A type solenoid connector
3
0.15 m
PUR
24 V
4 A
4 A
Black
A
CuZn
Tin
IP67
Halogen-free
+ LED
-50 °C
80 °C
9457010015
1 pc(s)
TRUE
24 V
0.15 m
FALSE
3
-25-80 °C
-50-80 °C
Tin
Polyurethane (PUR)
IP67
Straight
Straight
TRUE
Male (plug)
CuZn
Black
4 A
Male (plug)
User & Safety Instructions 3752484 Weidmüller 9457010015 Sensor/actuator cable 0.15 m No. of pins (RJ): 3 1 pc(s)