PCB connector
24
24
1
3.5 mm
9.5 A
9.5 A
DIN 5264
24
Push-in connector
Spring-loaded terminal
Black
PA
1277570000
42 pc(s)
Copper
42 mm
15.2 mm
+120 °C
-50 °C
B2CF 3.50/24/180 SN BK BX
26 AWG - 16 AWG
(W x H) 42 mm x 15.2 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
42 mm x 15.2 mm x 26.25 mm
300 V
24
1.5 mm²
Yes
25
not relevant
Datasheet 1952122 Weidmüller 1277570000 PCB connector Total number of pins 24 No. of rows 1 42 pc(s)
User & Safety Instructions 1952122 Weidmüller 1277570000 PCB connector Total number of pins 24 No. of rows 1 42 pc(s)