PCB connector
4
4
1
3.5 mm
9.5 A
9.5 A
DIN 5264
4
Push-in connector
Spring-loaded terminal
Orange
PA
1277650000
120 pc(s)
Copper
14 mm
15.2 mm
+120 °C
-50 °C
B2CF 3.50/04/180F SN OR BX
26 AWG - 16 AWG
(W x H) 14 mm x 15.2 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
14 mm x 15.2 mm x 26.25 mm
300 V
4
1.5 mm²
Yes
25
Datasheet 1952126 Weidmüller 1277650000 PCB connector Total number of pins 4 No. of rows 1 120 pc(s)
User & Safety Instructions 1952126 Weidmüller 1277650000 PCB connector Total number of pins 4 No. of rows 1 120 pc(s)