
Number
Total (€ 234.99 / piece)
€ 234.99
incl. VAT
14-day return policy included
Highlights & Details
Switched-mode power supplies PROeco 480W 24V 20A
Technical specifications
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
80 V DC
- Output voltage
24 V DC
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
480 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 100 x 100 x 125 mm
- Weight
1600 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
22 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
1469510000
- Content
1 pc(s)
- PSU features
Surge protection
Regulated
Adjustable voltage output
- Width
100 mm
- Height
125 mm
- Length
100 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
PRO ECO 480W 24V 20A
- Efficiency
91 %
- Output rating
480 W
100
125 mm
120 mm
225 mm
527.5 W
160 mm
FALSE
FALSE
AC/DC
Screw connection
TRUE
IP20
None
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1197709 Weidmüller 1469510000 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1197709 Weidmüller 1469510000 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
Description
Straight in the serial machine construction can be switched-mode power supplies with above-average performance values real Wettbwerbsvorteile. The value for PR Oeco-Serie offers all the basic functions and impresses with high performance and flexibility. Our PR Oeco-Schaltnetzgerate are characterised by compact design, high degree of efficiency and large service friendliness. Thanks to temperature protection, short circuit and overload resistance place it can be used universally in all applications. Far-reaching security functions and the Combinability with our diode and kapaziatsmodulen as well as UPS components for configuration of a redundant power supply draw solutions with PROeco.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.98*
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































