
1/2
CLI T 2-15
Badge
Slide-on
5 mm
15 mm
5 x 15 mm
PVC
Single wires
UL94 flammability rating
CLI
-30 °C
+80 °C
4 mm
10 mm
Transparent
100
(L x W x H) 15 x 5 x 15 mm
Yes
100 pc(s)
5 mm
15 mm
15 mm
Yes
13 mm
Suspend
Other
5
Adhesive label
Medium-walled
15 m
Plastic
4-10 mm
TRUE
TRUE
yes
Datasheet 357887 Weidmüller 1764240000 CLI T 2-15 Badge Fitting type: Slide-on Writing area: 5 x 15 mm Transparent No. of markers: 100 10
User & Safety Instructions 357887 Weidmüller 1764240000 CLI T 2-15 Badge Fitting type: Slide-on Writing area: 5 x 15 mm Transparent No. of markers: 100 10