• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1764300000 CLI T 3-20 Badge Fitting type: Slide-on Writing area: 5 x 20 mm Transparent No. of markers: 100 10

1/2
Product type
Badge
Fitting type
Slide-on
Writing area length
5 mm
Writing area width
20 mm
Type
CLI T 3-20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 19 mm
  • Net weight: 1.36 g
  • conductor cross-section, max.: 75 mm²
  • conductor cross-section, min.: 25 mm²
Type

CLI T 3-20

Product type

Badge

Fitting type

Slide-on

Writing area length

5 mm

Writing area width

20 mm

Writing area

5 x 20 mm

Material

PVC

Suited for series

Single wires

Features

UL94 flammability rating

Series

CLI

Min. temperature

-30 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

8 mm

Suitable for outside Ø (max.)

16 mm

Factory colour

Transparent

No. of markers

100

Dim

(L x W x H) 20 x 5 x 20 mm

Industrial packaging

Yes

Content

100 pc(s)

Width

5 mm

Height

20 mm

Length

20 mm

RoHS-compliant

Yes

Depth

19 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 357894 Weidmüller 1764300000 CLI T 3-20 Badge Fitting type: Slide-on Writing area: 5 x 20 mm Transparent No. of markers: 100 10

User & Safety Instructions

User & Safety Instructions 357894 Weidmüller 1764300000 CLI T 3-20 Badge Fitting type: Slide-on Writing area: 5 x 20 mm Transparent No. of markers: 100 10

Description

The transparent sleeve ensures the best protection of the plug-in-shield against any kind of external influences. As a plug-in-shield, CLI F or TM-I is used. Greater cross sections per sleeve. Wide area of use by means of a special bellows profile with spring effect. Easy inserting the TM-I shield in the sleeve case before or after the connection. Not suitable for labelling using P-ink or STI-pen.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.