• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2001050000 Screw terminal 1.5 mm² Number of pins 26 Orange 20 pc(s)

Product type
Screw terminal
CS
3.5 mm
Pins per row
26
Number of pins
26
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

LS2HF 3.50/26/90 3.5SN OR BX

Product type

Screw terminal

CS

3.5 mm

No. of rows

2

Pins per row

26

Number of pins

26

Series

LS

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Print

Push-in connector

Nominal current

12.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Copper alloy

Factory colour

Orange

Weight

24.21 g

Manufacturer part #

2001050000

Content

20 pc(s)

Nominal voltage

150 V

Width

50.5 mm

Height

27.7 mm

Length

18 mm

Type

LS2HF 3.50/26/90 3.5SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950173 Weidmüller 2001050000 Screw terminal 1.5 mm² Number of pins 26 Orange 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1950173 Weidmüller 2001050000 Screw terminal 1.5 mm² Number of pins 26 Orange 20 pc(s)