
Image similar
LS2HF 3.50/16/90 3.5SN OR BX
Spring-loaded terminal
3.5 mm
2
16
16
LS
8 mm
8 mm
Push-in connector
12.5 A
0.2 mm²
12.5 A
0.2 mm²
1.5 mm²
1.5 mm²
26
Parallel (to the PCB)
16
Copper alloy
Polyamide
Orange
14.9 g
2001000000
Yes
50 pc(s)
150 V
33 mm
27.7 mm
18 mm
LS2HF 3.50/16/90 3.5SN OR BX
not relevant
Datasheet 1513675 Weidmüller 2001000000 Spring-loaded terminal 1.5 mm² Number of pins 16 Orange 50 pc(s)
User & Safety Instructions 1513675 Weidmüller 2001000000 Spring-loaded terminal 1.5 mm² Number of pins 16 Orange 50 pc(s)