
Image similar
LS2HF 3.50/14/90 3.5SN OR BX
Spring-loaded terminal
3.5 mm
2
14
14
LS
8 mm
8 mm
Push-in connector
12.5 A
0.2 mm²
12.5 A
0.2 mm²
1.5 mm²
1.5 mm²
26
Parallel (to the PCB)
16
Copper alloy
Polyamide
Orange
13.04 g
2000990000
Yes
50 pc(s)
150 V
29.5 mm
27.7 mm
18 mm
LS2HF 3.50/14/90 3.5SN OR BX
not relevant
Datasheet 1513674 Weidmüller 2000990000 Spring-loaded terminal 1.5 mm² Number of pins 14 Orange 50 pc(s)
User & Safety Instructions 1513674 Weidmüller 2000990000 Spring-loaded terminal 1.5 mm² Number of pins 14 Orange 50 pc(s)